Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7906040000
Newark Part No.62K1164
Product RangeBK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.100 |
| 250+ | $6.370 |
| 500+ | $5.950 |
| 1000+ | $5.600 |
Price for:Each
Minimum: 100
Multiple: 100
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7906040000
Newark Part No.62K1164
Product RangeBK Series
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current32A
Rated Voltage400V
Product RangeBK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
BK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate