Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7904290000
Newark Part No.62K1112
Also Known AsZDU 4/4 AN
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.430 |
| 25+ | $2.290 |
| 50+ | $2.060 |
| 100+ | $2.020 |
| 250+ | $1.890 |
| 500+ | $1.730 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7904290000
Newark Part No.62K1112
Also Known AsZDU 4/4 AN
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 7904290000 from Weidmuller is a feed through terminal block with tension clamp connection. The housing material is wemid and suitable wire size is 26AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 43mm x 104.5mm x 6.1mm (D x H x W)
- Net weight is 21.32g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 4mm²
- Voltage rating of 800V and current rating of 32A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate