Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7760056069
Newark Part No.44T8327
Product RangeDRM 270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.220 |
| 25+ | $9.760 |
| 50+ | $8.950 |
| 100+ | $8.660 |
| 250+ | $7.770 |
| 500+ | $7.270 |
| 1000+ | $6.840 |
Price for:Each
Minimum: 20
Multiple: 20
$204.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760056069
Newark Part No.44T8327
Product RangeDRM 270 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeDRM 270 Series
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance650ohm
Approvals & StandardsCE, UL
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
24VDC
Product Range
DRM 270 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
650ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
