Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No6720005302Copy
Newark Part No.03P1039
Product RangeESX10-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005302Copy
Newark Part No.03P1039
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating2A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max2A
Trip Time3s
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6720005302 is a 1-pole 2A DIN Rail Electronic Circuit Protector with manual ON/OFF button and screw termination. The ESX10-T series circuit protector is designed to ensure selective disconnection of 24VDC load systems and responds much faster to overload or short circuit conditions than the switch-mode power supply. Upon detection of overload or short circuit in the load circuit, the MOSFET of the load output will be blocked to interrupt the current flow. The load circuit can be re-activated via the remote electronic reset input, control input or manually by means of the ON/OFF button.
- Selective load protection, electronic trip characteristics
- Clear status and failure indication through LED
- Integral fail-safe element adjusted to current rating
- Easy to wire through bus-bar LINE+ and 0 V as well as signal bars and bridges
Applications
Industrial
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
2A
Supply Voltage
24VDC
Load Current Max
2A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
