Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No3052570000
Newark Part No.29AM6311
Product RangeCUBE Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $8.690 |
| 25+ | $8.120 |
| 50+ | $7.580 |
| 100+ | $7.160 |
| 250+ | $6.780 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3052570000
Newark Part No.29AM6311
Product RangeCUBE Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins8Pins
Current Rating8A
Voltage Rating250VAC
Product RangeCUBE Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Push In
Current Rating
8A
Product Range
CUBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate