Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No3037570000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5972
Product RangeKlippon S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 100+ | $5.590 |
| 250+ | $5.160 |
| 500+ | $4.830 |
| 1000+ | $4.570 |
Price for:Each
Minimum: 50
Multiple: 50
$336.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3037570000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5972
Product RangeKlippon S Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodSnap In
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeKlippon S Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Snap In
Rated Voltage
1kV
Product Range
Klippon S Series
Wire Size AWG Min
12AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
