Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No3037500000
Newark Part No.44AM5965
Product RangeKlippon S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 100+ | $5.480 |
| 250+ | $5.070 |
| 500+ | $4.750 |
| 1000+ | $4.500 |
Price for:Each
Minimum: 50
Multiple: 50
$329.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3037500000
Newark Part No.44AM5965
Product RangeKlippon S Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodSnap In
Rated Current57A
Rated Voltage1kV
No. of Levels1
Product RangeKlippon S Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Snap In
Rated Voltage
1kV
Product Range
Klippon S Series
Wire Size AWG Min
14AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate