Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2991910000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5286
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.300 |
| 10+ | $51.510 |
| 100+ | $41.210 |
| 500+ | $37.430 |
| 1000+ | $36.590 |
Price for:Each
Minimum: 1
Multiple: 1
$55.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2991910000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5286
Technical Datasheet
Product Range-
Voltage Rating1.5kV
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
