Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2941430000
Newark Part No.44AM5928
Product RangeKlippon S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 100+ | $7.590 |
| 250+ | $7.020 |
| 500+ | $6.570 |
| 1000+ | $6.220 |
Price for:Each
Minimum: 50
Multiple: 50
$455.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2941430000
Newark Part No.44AM5928
Product RangeKlippon S Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodSnap In
Rated Current20A
Rated Voltage500V
No. of Levels1
Product RangeKlippon S Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Snap In
Rated Voltage
500V
Product Range
Klippon S Series
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate