Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2918860000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM5284
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2918860000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM5284
Technical Datasheet
Product Range-
Voltage Rating1.5kV
Current Rating250A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Plug
Current Rating
250A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
