Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2855800000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM7525
Product RangeTERM Series
Also Known AsTRP 24VDC 1CO AGSNO PB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.860 |
| 20+ | $19.490 |
| 50+ | $19.120 |
| 100+ | $18.800 |
| 250+ | $18.480 |
Price for:Each
Minimum: 10
Multiple: 10
$198.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2855800000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM7525
Product RangeTERM Series
Also Known AsTRP 24VDC 1CO AGSNO PB
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24V
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24V
Product Range
TERM Series
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
