Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2839160000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM0711
Product Rangeu-control M4000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,362.070 |
| 5+ | $2,280.590 |
| 10+ | $2,235.190 |
| 25+ | $2,181.220 |
| 50+ | $2,131.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,362.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2839160000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM0711
Product Rangeu-control M4000 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Rangeu-control M4000 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
u-control M4000 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
