Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2838410000
Newark Part No.58AK8726
Product RangePRObas Series
Your Part Number
Technical Datasheet
128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.620 |
| 10+ | $90.200 |
| 25+ | $87.670 |
| 50+ | $79.660 |
| 100+ | $75.030 |
| 250+ | $72.500 |
Price for:Each
Minimum: 1
Multiple: 1
$90.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2838410000
Newark Part No.58AK8726
Product RangePRObas Series
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePRObas Series
SVHCLead
Product Overview
2838410000 is a switch-mode power supply unit. This high performance, compact design, and good price-performance ratio are the main characteristics of the new PRObas power supply. This unit has comprehensive safety functions and is internationally approved. Due to compatibility with our electronic fuses, DC UPS, and diode module, this is also suitable for setting up power management systems. It includes short-circuit, overload, and overheating protection. Certified by Acc. to EN50178, according to EN 61558-2-16, IEC 61010-1, IEC 61010-2-201.
- AC input voltage range from 85 to 264VAC, output voltage is 24V
- Output current is 2.5A, output power is 60W
- Input/output screw connection
- Degree of efficiency is 90% at 230VAC
- Plastic, protective insulation housing version
- Approximate power factor is 0.45 at 120VAC, 0.47 at 230VAC
- Operating temperature range from -25°C to 70°C
- Dimension(D x H x W) is 3.34 x 3.54 x 1.41inch
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PRObas Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability