Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2816940000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK0345
Product RangeA Series
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.870 |
| 25+ | $3.580 |
| 50+ | $3.410 |
| 100+ | $3.190 |
| 250+ | $2.960 |
| 500+ | $2.850 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2816940000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK0345
Product RangeA Series
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current15A
Rated Voltage500V
No. of Levels3
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
A Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
3
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
