Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2749330000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AJ3624
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.350 |
| 5+ | $11.510 |
| 10+ | $10.950 |
| 25+ | $10.290 |
| 50+ | $9.720 |
| 100+ | $8.760 |
| 250+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749330000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AJ3624
Technical Datasheet
Tip Size3mm
Blade Length80mm
Overall Length185mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Tip Size
3mm
Overall Length
185mm
SVHC
Lead (23-Jan-2024)
Blade Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
