Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $11.940 |
| 25+ | $11.400 |
| 50+ | $10.460 |
| 100+ | $10.110 |
| 250+ | $9.070 |
| 500+ | $8.470 |
| 1000+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749260000
Newark Part No.75AJ3622
Technical Datasheet
Tip Size2mm
Blade Length60mm
Overall Length170mm
Product Range-
SVHCLead
Technical Specifications
Tip Size
2mm
Overall Length
170mm
SVHC
Lead
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
