Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2741600000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23AJ4866
Product RangeOmnimate 4.0 MPS Series
Also Known AsMPS 5/06 S TN B B
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.190 |
| 25+ | $6.830 |
| 50+ | $6.200 |
| 100+ | $5.970 |
| 250+ | $5.270 |
| 500+ | $4.870 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2741600000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23AJ4866
Product RangeOmnimate 4.0 MPS Series
Also Known AsMPS 5/06 S TN B B
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodSnap In
Rated Current26.8A
Rated Voltage400V
Product RangeOmnimate 4.0 MPS Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2741600000
2 Products Found
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Snap In
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Conductor Area CSA
2.5mm²
Rated Current
26.8A
Product Range
Omnimate 4.0 MPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
