Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2741450000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ4855
Product RangeOmnimate 4.0 MHS Series
Also Known AsMHS 5/06 H T3 B T
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.680 |
| 25+ | $2.520 |
| 50+ | $2.230 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.830 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2741450000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ4855
Product RangeOmnimate 4.0 MHS Series
Also Known AsMHS 5/06 H T3 B T
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions6Positions
Rated Current26.8A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate 4.0 MHS Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2741450000
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
400V
Product Range
Omnimate 4.0 MHS Series
Pitch Spacing
5mm
Rated Current
26.8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
