Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2725850050Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AJ5621
Also Known AsIE-S1DS2VE0050T01T01-E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
| 10+ | $34.710 |
| 25+ | $33.530 |
| 50+ | $31.830 |
| 100+ | $30.480 |
| 250+ | $29.120 |
| 500+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2725850050Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AJ5621
Also Known AsIE-S1DS2VE0050T01T01-E
Technical Datasheet
LAN Category-
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorSPE Jack to SPE Jack
Jacket ColorBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Jack to SPE Jack
Cable Length - Metric
5m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
16.4ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
