Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2725850020
Newark Part No.28AJ5619
Also Known AsIE-S1DS2VE0020T01T01-E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 10+ | $28.630 |
| 25+ | $27.630 |
| 50+ | $25.500 |
| 100+ | $24.130 |
| 250+ | $22.750 |
| 500+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2725850020
Newark Part No.28AJ5619
Also Known AsIE-S1DS2VE0020T01T01-E
Technical Datasheet
LAN Category-
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorSPE Jack to SPE Jack
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Jack to SPE Jack
Jacket Color
Black
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
