Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2697270000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5780 |
| Product Range | TFI Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.930 |
| 5+ | $83.070 |
| 10+ | $77.200 |
| 25+ | $73.000 |
| 50+ | $70.200 |
| 100+ | $67.850 |
| 250+ | $66.490 |
Price for:Each
Minimum: 1
Multiple: 1
$88.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2697270000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5780 |
| Product Range | TFI Series |
| Technical Datasheet | |
| Relay Mounting | DIN Rail |
| Load Current | 3A |
| Operating Voltage Min | - |
| Operating Voltage Max | 250VAC |
| Switching Mode | - |
| Timer Functions | Star-Delta |
| Control Voltage AC Min | 12V |
| Control Voltage AC Max | 240V |
| Control Voltage DC Min | 12V |
| Control Voltage DC Max | 240V |
| Product Range | TFI Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Relay Mounting | DIN Rail |
|---|---|
| Operating Voltage Min | - |
| Switching Mode | - |
| Control Voltage AC Min | 12V |
| Control Voltage DC Min | 12V |
| Product Range | TFI Series |
| Load Current | 3A |
|---|---|
| Operating Voltage Max | 250VAC |
| Timer Functions | Star-Delta |
| Control Voltage AC Max | 240V |
| Control Voltage DC Max | 240V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
