Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2618770000Copy
Newark Part No.73AH2250
Product RangeTERM SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.540 |
| 25+ | $54.210 |
| 50+ | $52.910 |
| 100+ | $51.360 |
| 250+ | $49.800 |
Price for:Each
Minimum: 10
Multiple: 10
$565.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2618770000Copy
Newark Part No.73AH2250
Product RangeTERM SERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min-
Control Voltage Max120V
Product RangeTERM SERIES
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Push In
Operating Voltage Min
3VDC
Control Voltage Max
120V
SVHC
Lead
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
-
Product Range
TERM SERIES
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
