Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2617930000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AH2175
Product RangeTERM SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 25+ | $32.250 |
| 50+ | $30.180 |
| 100+ | $29.290 |
| 250+ | $28.400 |
Price for:Each
Minimum: 10
Multiple: 10
$349.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2617930000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AH2175
Product RangeTERM SERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeTERM SERIES
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialTungsten, Silver Tin Oxide
Coil Resistance-
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TERM SERIES
Coil Type
-
Relay Terminals
Push In
Contact Material
Tungsten, Silver Tin Oxide
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
