Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584050000
Newark Part No.93AC6858
Product RangeCabtite Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.29 |
| 10+ | $7.03 |
| 25+ | $6.51 |
| 50+ | $6.25 |
| 100+ | $5.99 |
| 250+ | $5.33 |
| 500+ | $5.20 |
| 1000+ | $4.55 |
Price for:Each
Minimum: 5
Multiple: 5
$36.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584050000
Newark Part No.93AC6858
Product RangeCabtite Series
Technical Datasheet
Thread SizeM40 x 1.5
Locknut Plating-
Thickness7mm
Product RangeCabtite Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2584050000 from Weidmuller is a M40 x 1.5 Separable Locknut from the Cabtite® modular cable entry system. The two halves of the locknut can be quickly and easily put together and mounted on the Cabtite® SCG separable cable gland.
- M40 x 1.5
- Black Polyamide 6.6, glass-fibre reinforced
- Flammability rated UL 94 V-0
- Temperature range –40°C to + 120°C
- Dimensions SW 48mm W x 7mm H
Technical Specifications
Thread Size
M40 x 1.5
Locknut Plating
-
Product Range
Cabtite Series
Material
Nylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
Thickness
7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability