Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2583530000
Newark Part No.93AC6815
Product RangeCabtite SE Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.390 | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583530000
Newark Part No.93AC6815
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeCabtite SE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Conical shape allows for easy installation, seals gaps and ensures strain relief in accordance to DIN EN 62444
- Simply press into place from inside of frame inlay
- Slotted design with wave cut is suitable for preassembled cables
- Grommet combined with frame inlay achieves an IP66 degree of protection
- Black TPE is halogen-free, silicone-free, and UV stabilized
- Small — 1 Special geometry opening for ASI Cable
- Flammability rating according to UL94 HB
- Temperature range –40°C to +120°C (static)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
