Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2583470000
Newark Part No.93AC6809
Product RangeCabtite FR Series
Also Known AsCabtite FR 16/8 BK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.910 |
Price for:Each
Minimum: 1
Multiple: 1
$39.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583470000
Newark Part No.93AC6809
Product RangeCabtite FR Series
Also Known AsCabtite FR 16/8 BK
Technical Datasheet
For Use WithCabtite GI Click Inlays, SE Cable Sealing Elements/Grommets, FRL Locking Frame and CR Shielding Rail
Product RangeCabtite FR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2583470000 from Weidmuller is a Cabtite FR 16/8 BK one-piece Rectangular Sealing Frame, 70.1mm L x 126mm W x 20.6mm D. Note: Cabtite GI Click Inlays and Cabtite SE sealing elements/grommets are ordered separately to the cable diameter needed.
- Black Polyamide 6.6, glass-fibre reinforced/TPE
- Halogen-free and silicone-free
- Flammability rated UL 94 V-0
- Temperature range –40°C to +120°C
- Frame size 70.1mm L x 126mm W x 20.6mm D
Technical Specifications
Accessory Type
Cabtite FR16/8 BK Rectangular Sealing Frame, 70.1mm L x 126mmW x 20.6mm D
Product Range
Cabtite FR Series
For Use With
Cabtite GI Click Inlays, SE Cable Sealing Elements/Grommets, FRL Locking Frame and CR Shielding Rail
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate