Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2583360000
Newark Part No.93AC6800
Product RangeCabtite SE Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.400 | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583360000
Newark Part No.93AC6800
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min1.5mm
Cable Diameter Max2mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourGrey
Product RangeCabtite SE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Conical shape allows for easy installation, seals gaps and ensures strain relief in accordance to DIN EN 62444
- Simply press into place from inside of frame inlay
- Slotted design with wave cut is suitable for preassembled cables
- Grommet combined with frame inlay achieves an IP66 degree of protection
- Grey TPE is halogen-free and silicone-free
- Small — 1 Hole, Clamping range 1.5mm to 2mm
- Flammability rating according to UL94 V-0
- Temperature range –40°C to +90°C (static)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
2mm
Mounting Hole Dia
-
Grommet Colour
Grey
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
1.5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability