Print Page
2583350000
Grommet, Cabtite® BSE, Cable Sealing, IP66, Grey, Closed / Holeplug, TPE (Thermoplastic Elastomer)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2583350000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93AC6799 |
| Product Range | Cabtite BSE, SE Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.870 |
| 25+ | $3.590 |
| 50+ | $3.410 |
| 100+ | $3.200 |
| 250+ | $2.970 |
| 500+ | $2.860 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2583350000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93AC6799 |
| Product Range | Cabtite BSE, SE Series |
| Technical Datasheet | |
| Grommet Type | Closed / Holeplug |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Mounting Hole Dia | - |
| Panel Thickness Max | - |
| Grommet Colour | Grey |
| Product Range | Cabtite BSE, SE Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
- Conical shape allows for easy installation, seals gaps and ensures strain relief in accordance to DIN EN 62444
- Simply press into place from inside of frame inlay
- Grommet combined with frame inlay achieves an IP66 degree of protection
- Grey TPE is halogen-free and silicone-free
- Small — Blanking Plug
- Flammability rating according to UL94 V-0
- Temperature range –40°C to +90°C (static)
Technical Specifications
| Grommet Type | Closed / Holeplug |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | - |
| Grommet Colour | Grey |
| SVHC | No SVHC (23-Jan-2024) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Panel Thickness Max | - |
| Product Range | Cabtite BSE, SE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
