Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2576960000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH5416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.800 |
Price for:Each
Minimum: 1
Multiple: 1
$253.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2576960000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH5416
Product Range-
LED Module TypeBoard + LED + Connector
LED ColorWhite
CCT6500K
Luminous Flux @ Test711lm
Luminous Flux @ Max-
Power Rating8.5W
Supply Voltage24VDC
Forward Current @ Test360mA
Power Module ConfigurationRectangular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
LED Color
White
Luminous Flux @ Test
711lm
Power Rating
8.5W
Forward Current @ Test
360mA
Operating Temperature Min
-
SVHC
No SVHC (16-Jan-2020)
LED Module Type
Board + LED + Connector
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
24VDC
Power Module Configuration
Rectangular
Operating Temperature Max
-
Alternatives for 2576960000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
