Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.890 |
| 10+ | $306.160 |
| 25+ | $296.600 |
| 50+ | $287.030 |
| 100+ | $275.870 |
Price for:Each
Minimum: 1
Multiple: 1
$326.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2566100000
Newark Part No.69AK3527
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analog Outputs2
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analog Outputs
2
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate