Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2562040000
Newark Part No.99AC3393
Product RangeW Series
Also Known AsWFS 4 100-250V BL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.400 |
| 100+ | $21.100 |
| 250+ | $19.760 |
| 500+ | $19.460 |
Price for:Each
Minimum: 50
Multiple: 50
$1,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2562040000
Newark Part No.99AC3393
Product RangeW Series
Also Known AsWFS 4 100-250V BL
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Weidmuller's W Series are part of their Klippon® Connect range and these fused terminal blocks come with permanently mounted fuse switch. Each fuse switch is permanently connected to the terminal block with a hinge. As a result, it cannot be lost if the circuit is interrupted or a fuse is replaced. They also provide functional clarity with a distinct design and many marking options allowing clear identification of all functions, which enables safe and efficient maintenance.
- Overcurrent protection and separation in a single system
- Compact dimensions allow flexible installation even in confined spaces
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
26AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate