Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2551510000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1377
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 5+ | $10.650 |
| 10+ | $9.900 |
| 25+ | $9.260 |
| 50+ | $8.840 |
| 100+ | $8.330 |
| 250+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2551510000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1377
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodPush In
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
