Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2531290000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1245
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 100+ | $6.030 |
| 250+ | $5.570 |
| 500+ | $5.210 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2531290000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1245
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current22A
Rated Voltage800V
No. of Levels2
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
2
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
