Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2502710000
Newark Part No.83AH1215
Product RangeW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.710 |
| 25+ | $33.950 |
| 50+ | $31.800 |
| 100+ | $30.870 |
| 250+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2502710000
Newark Part No.83AH1215
Product RangeW Series
Technical Datasheet
Rated Current232A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rated Current
232A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
-
SVHC
No SVHC (23-Jan-2024)
Rated Voltage
1kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate