Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2494000000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92AH6854 |
| Product Range | A |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2494000000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92AH6854 |
| Product Range | A |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Push In |
| Rated Current | 76A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | A |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 1kV |
| Product Range | A |
| Wire Size AWG Min | 18AWG |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | 76A |
| No. of Levels | 1 |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Alternatives for 2494000000
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
