Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2490440000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1178
Product RangeA Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 5+ | $9.000 |
| 10+ | $8.370 |
| 25+ | $7.830 |
| 50+ | $7.470 |
| 100+ | $7.050 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2490440000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1178
Product RangeA Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage1kV
No. of Levels1
Product RangeA Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
A Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
