Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2479490000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.63AC3439
Product RangeMCB 1077 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 10+ | $28.430 |
| 100+ | $24.370 |
| 500+ | $22.540 |
| 1000+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2479490000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.63AC3439
Product RangeMCB 1077 Series
Technical Datasheet
Product RangeMCB 1077 Series
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MCB 1077 Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (16-Jan-2020)
Current Rating
50A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
