Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2479000000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC3935
Product RangeMCB 489 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.880 |
| 5+ | $80.160 |
| 10+ | $77.750 |
| 25+ | $74.110 |
| 50+ | $69.120 |
| 100+ | $64.270 |
| 250+ | $59.920 |
Price for:Each
Minimum: 1
Multiple: 1
$84.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2479000000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC3935
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating50A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (23-Jan-2024)
Current Rating
50A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
