Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2478430000Copy
Newark Part No.63AC2711
Product RangeMCB 489 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.640 |
| 10+ | $109.810 |
| 100+ | $94.910 |
| 500+ | $90.500 |
| 1000+ | $89.390 |
Price for:Each
Minimum: 1
Multiple: 1
$118.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2478430000Copy
Newark Part No.63AC2711
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating15A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (16-Jan-2020)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
