Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2467000000
Newark Part No.94AC9850
Product Range24 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $551.640 |
| 5+ | $529.240 |
| 10+ | $515.240 |
| 25+ | $501.240 |
Price for:Each
Minimum: 1
Multiple: 1
$551.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2467000000
Newark Part No.94AC9850
Product Range24 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 277V AC
Input Voltage AC Max277V
Power Supply Output TypeAdjustable, Fixed
Product Range24 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 277V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
277V
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability