Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2466850000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9844
Product Range24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.200 |
| 5+ | $189.710 |
| 10+ | $182.210 |
Price for:Each
Minimum: 1
Multiple: 1
$197.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2466850000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9844
Product Range24 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max72W
Output Voltage - Output 124V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max277V
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product Range24 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
72W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
277V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 277V AC
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
