Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $501.430 |
| 10+ | $469.630 |
| 25+ | $454.960 |
| 50+ | $440.280 |
| 100+ | $423.160 |
Price for:Each
Minimum: 1
Multiple: 1
$501.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2456540000
Newark Part No.69AK3519
Technical Datasheet
No. of Analog Inputs4
Thermocouple TypePt100, Pt200, Pt500, Pt1000
Supply Voltage24VDC
IP / NEMA RatingIP20
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±0.6K
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Analog Inputs
4
Supply Voltage
24VDC
Operating Temperature Max
60°C
Temperature Accuracy ±
0.6K
Output Voltage Min
-
SVHC
No SVHC (16-Jan-2020)
Thermocouple Type
Pt100, Pt200, Pt500, Pt1000
IP / NEMA Rating
IP20
Operating Temperature Min
-20°C
Output Voltage Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate