Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2439680000Copy
Newark Part No.60AC4217
Product RangeOMNIMATE Signal BL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2439680000Copy
Newark Part No.60AC4217
Product RangeOMNIMATE Signal BL
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage320V
Product RangeOMNIMATE Signal BL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
OMNIMATE Signal BL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
