Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2082060000Copy
Newark Part No.63AC5161
Product RangemaxGUARD Series
Also Known AsAMG ELM-4F EX
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.870 |
| 10+ | $57.560 |
| 25+ | $55.660 |
| 50+ | $49.650 |
| 100+ | $46.170 |
| 250+ | $44.270 |
Price for:Each
Minimum: 1
Multiple: 1
$57.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2082060000Copy
Newark Part No.63AC5161
Product RangemaxGUARD Series
Also Known AsAMG ELM-4F EX
Technical Datasheet
Product RangemaxGUARD Series
Current Rating-
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max4A
Trip Time5s
SVHCLead
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
5s
Current Rating
-
Supply Voltage
24VDC
Load Current Max
4A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
