Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2082010000
Newark Part No.63AC5158
Product RangemaxGUARD Series
Also Known AsAMG ELM-12EX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.060 |
| 10+ | $87.340 |
| 25+ | $84.980 |
| 50+ | $81.670 |
| 100+ | $77.900 |
Price for:Each
Minimum: 1
Multiple: 1
$92.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2082010000
Newark Part No.63AC5158
Product RangemaxGUARD Series
Also Known AsAMG ELM-12EX
Technical Datasheet
Product RangemaxGUARD Series
Current Rating-
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max12A
Trip Time5s
SVHCLead
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
5s
Current Rating
-
Supply Voltage
24VDC
Load Current Max
12A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate