Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2081890000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63AC5155 |
| Product Range | maxGUARD Series |
| Also Known As | AMG AM |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.830 |
| 5+ | $48.930 |
| 10+ | $46.380 |
| 25+ | $45.220 |
| 50+ | $43.100 |
Price for:Each
Minimum: 1
Multiple: 1
$51.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2081890000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 63AC5155 |
| Product Range | maxGUARD Series |
| Also Known As | AMG AM |
| Technical Datasheet | |
| Product Range | maxGUARD Series |
| Current Rating | - |
| No. of Poles | - |
| Supply Voltage | 24VDC |
| Circuit Breaker Mounting | DIN Rail |
| Load Current Max | - |
| Trip Time | - |
| SVHC | Lead (23-Jan-2024) |
Alternatives for 2081890000
2 Products Found
Technical Specifications
| Product Range | maxGUARD Series |
|---|---|
| No. of Poles | - |
| Circuit Breaker Mounting | DIN Rail |
| Trip Time | - |
| Current Rating | - |
|---|---|
| Supply Voltage | 24VDC |
| Load Current Max | - |
| SVHC | Lead (23-Jan-2024) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
