Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2080420000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC5142
Product RangemaxGUARD Series
Also Known AsAMG ELM-1F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.420 |
| 10+ | $56.140 |
| 25+ | $54.480 |
| 50+ | $49.190 |
| 100+ | $46.140 |
| 250+ | $44.470 |
Price for:Each
Minimum: 1
Multiple: 1
$56.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2080420000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC5142
Product RangemaxGUARD Series
Also Known AsAMG ELM-1F
Technical Datasheet
Product RangemaxGUARD Series
Current Rating1A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
maxGUARD Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
1A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (23-Jan-2024)
Alternatives for 2080420000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
