Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2005860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AH2436
Product RangeSwitchMark Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
| 2000+ | $1.010 |
Price for:Reel of 1000
Minimum: 1000
Multiple: 1000
$1,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2005860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AH2436
Product RangeSwitchMark Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height47.75mm
Label Width27mm
Label Diameter22mm
Label MaterialPolyester
Label ColourGrey
Pack Quantity1000
Product RangeSwitchMark Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
27mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (23-Jan-2024)
Label Height
47.75mm
Label Diameter
22mm
Label Colour
Grey
Product Range
SwitchMark Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
