Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2001670000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AC5049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.190 |
| 10+ | $430.580 |
| 25+ | $416.910 |
| 50+ | $403.240 |
| 100+ | $387.290 |
Price for:Each
Minimum: 1
Multiple: 1
$460.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2001670000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AC5049
Technical Datasheet
Thermocouple Type-
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±0.25%
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCLead
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
60°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
