Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1991810000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 03AC4884 |
| Product Range | Klippon A |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.370 |
| 25+ | $4.050 |
| 50+ | $3.840 |
| 100+ | $3.600 |
| 250+ | $3.340 |
| 500+ | $3.200 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1991810000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 03AC4884 |
| Product Range | Klippon A |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Push In |
| Rated Current | 720A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | Klippon A |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 800V |
| Product Range | Klippon A |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | 720A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 1991810000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
